Part Details for NL2951WL2A by Arcolectric
Overview of NL2951WL2A by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL2951WL2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y0122
|
Newark | Neon Light 125V Amber |Arcolectric (Bulgin Limited) NL2951WL2A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 | Buy Now |
DISTI #
70065573
|
RS | Indicator Pnl-Mnt Neon Amber Neon 0.31In 105-125Vac Polycarb 22Awg | Arcolectric (Bulgin Ltd.) NL2951WL2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 3 |
|
$3.4900 / $4.1100 | Buy Now |
|
Onlinecomponents.com | NEON Lamp RoHS: Compliant |
43 In Stock |
|
$3.6600 / $6.2100 | Buy Now |
|
Master Electronics | NEON Lamp RoHS: Compliant |
43 In Stock |
|
$3.6600 / $6.2100 | Buy Now |