Part Details for NL322522T-100J-3 by TDK Corporation
Overview of NL322522T-100J-3 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL322522T-100J-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 10 uH, GENERAL PURPOSE INDUCTOR, SMD | 17750 |
|
$0.0504 / $0.1680 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, GENERAL PURPOSE INDUCTOR, SMD | 3200 |
|
$0.0840 / $0.4200 | Buy Now |
Part Details for NL322522T-100J-3
NL322522T-100J-3 CAD Models
NL322522T-100J-3 Part Data Attributes
|
NL322522T-100J-3
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NL322522T-100J-3
TDK Corporation
General Purpose Inductor, 10uH, 5%, 1 Element, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Self Resonance Frequency | 36 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |