Part Details for NL322522T-331J by TDK Corporation
Overview of NL322522T-331J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2929SQ-331JEB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 5%, Air-Core, 4129, | |
2929SQ-331JEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 5%, Air-Core, 4129, | |
2929SQ-331JE | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS, halogen-free |
Price & Stock for NL322522T-331J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1700 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 330UH, GENERAL PURPOSE INDUCTOR, SMD | 1360 |
|
$0.3120 / $0.7800 | Buy Now |
Part Details for NL322522T-331J
NL322522T-331J CAD Models
NL322522T-331J Part Data Attributes
|
NL322522T-331J
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NL322522T-331J
TDK Corporation
General Purpose Inductor, 330uH, 5%, 1 Element, SMD, 1310
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1310 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
DC Resistance | 34 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.04 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |