-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R9087
|
Newark | Surface Mount High Frequency Inductor, Nl Series, 22 H, 5%, 1812 [4532 Metric], 13 Mhz, 3.2 Ohm Rohs Compliant: Yes |Tdk NL453232T-220J-PF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$0.2100 / $0.7000 | Buy Now | |
DISTI #
NL453232T-220J-PF
|
Avnet Abacus | Wirewound Inductor, 22 uH, 3.2 Ohm, � 5%, 13 MHz, 180 mA, 1812 [4532 Metric] (Alt: NL453232T-220J-PF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | FIXED IND 22UH 180MA 3.2 OHM SMD | 89200 |
|
RFQ | |
DISTI #
C1S741000451736
|
Chip1Stop | Inductor RF Chip Unshielded Wirewound 22uH 5% 2.52MHz 50Q-Factor Ferrite 180mA 3.2Ohm DCR 1812 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 49 |
|
$0.0780 | Buy Now |
DISTI #
2345145RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3045 / $0.3245 | Buy Now |
DISTI #
2345145
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3045 / $0.5135 | Buy Now |
DISTI #
2345145
|
Farnell | INDUCTOR, 22UH, 0.18A, 5%, 13MHZ, 1812 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL453232T-220J-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NL453232T-220J-PF
TDK Corporation
General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1813 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 3.2 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for NL453232T-220J-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL453232T-220J-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIN-FB220JTR180F | General Purpose Inductor, 22uH, 5%, 1 Element, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | NIC Components Corp | NL453232T-220J-PF vs NIN-FB220JTR180F |