NL565050T-472J-PF
TDK Corporation
Description: General Purpose Inductor, 4700uH, 5%, 1 Element, Ferrite-Core, SMD, 2220, ROHS COMPLIANT

Overview of NL565050T-472J-PF by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
GCM32D5C3A472JX01K Murata Manufacturing Co Ltd Chip Multilayer Ceramic Capacitors for Automotive
GCM32D5C3A472JX01L Murata Manufacturing Co Ltd Chip Multilayer Ceramic Capacitors for Automotive
1812PS-472JLC Coilcraft Inc General Purpose Inductor, 4.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT

Price & Stock for NL565050T-472J-PF by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   400
RFQ
Quest Components GENERAL PURPOSE INDUCTOR, 4700UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 2220 320
  • 1 $1.9800
  • 52 $0.9900
  • 203 $0.7920
$0.7920 / $1.9800 Buy Now
DISTI # NL565050T-472J-PF
Avnet Abacus Ind RF Chip Wirewound 4.7mH 5% 252KHz 30Q-Factor 36mA 2220 T/R (Alt: NL565050T-472J-PF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for NL565050T-472J-PF by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NL565050T-472J-PF by TDK Corporation

NL565050T-472J-PF
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Case/Size Code
2220
Construction
Chip
Core Material
Ferrite
DC Resistance
78 Ω
Inductance-Nom (L)
4700 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
5 mm
Package Length
5.6 mm
Package Style
SMT
Package Width
5 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.036 A
Self Resonance Frequency
0.9 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.252 MHz
Tolerance
5%
Want to compare parts?
  1. NL565050T-472J-PF
    TDK Corporation
    General Purpose Inductor, 4700uH, 5%, 1 Element, Ferrite-Core, SMD, 2220, ROHS COMPLIANT
    VS

Related Parts for NL565050T-472J-PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NL565050T-472J-PF by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NL565050T-472J-PF by TDK Corporation

Select Manufacturer
Which Manufacturer of NL565050T-472J-PF would you like to use for your alert(s)?
  • Please alert me when NL565050T-472J-PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NL565050T-472J-PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NL565050T-472J-PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NL565050T-472J-PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NL565050T-472J-PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NL565050T-472J-PF by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: