Part Details for NLBK-5F-CAT6A-PATCH by StarTech
Overview of NLBK-5F-CAT6A-PATCH by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLBK-5F-CAT6A-PATCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73762913
|
RS | Cat6a Ethernet Patch Cable, Shielded (STP), Snagless, 10GbE, 100W, Black, 5ft | StarTech.com NLBK-5F-CAT6A-PATCH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$12.3300 / $14.9500 | Buy Now |
|
NAC | CAT6A ETHERNET CABLE - RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | CAT6A ETHERNET CABLE - 5FT LSZH 10GBE NETWORK PATCH CABLE | 50 |
|
$39.9900 | Buy Now |