Part Details for NLBL-8F-CAT6A-PATCH by StarTech
Overview of NLBL-8F-CAT6A-PATCH by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-005 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-005 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 5ft | |
MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 3ft | |
MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 3ft |
Price & Stock for NLBL-8F-CAT6A-PATCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73762930
|
RS | Cat6a Ethernet Patch Cable, Shielded (STP), Snagless, 10GbE, 100W, Blue, 8ft | StarTech.com NLBL-8F-CAT6A-PATCH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$15.4800 / $16.6500 | Buy Now |
|
NAC | CAT6A ETHERNET CABLE - RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$17.6600 | Buy Now |
|
Neutron USA | CAT6A ETHERNET CABLE - 8FT LSZH 10GBE NETWORK PATCH CABLE | 50 |
|
$39.9900 | Buy Now |