Part Details for NLC-PC/USB-CBL 2M by Phoenix Contact
Overview of NLC-PC/USB-CBL 2M by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m | |
CS-USBAB00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-002 Molded USB 2.0 Cable - Type A-B 2m |
Price & Stock for NLC-PC/USB-CBL 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4582
|
Newark | Cbl Assy, Usb, Typ A-Typ B Plug, 1M, Gry Rohs Compliant: Yes |Phoenix Contact NLC-PC/USB-CBL 2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5300 / $66.6200 | Buy Now |
|
Onlinecomponents.com | Cable, serial RoHS: Compliant | 5 Factory Stock |
|
$56.6900 / $73.1400 | Buy Now |
|
Master Electronics | Cable, serial RoHS: Compliant | 5 Factory Stock |
|
$56.6900 / $73.1400 | Buy Now |
Part Details for NLC-PC/USB-CBL 2M
NLC-PC/USB-CBL 2M CAD Models
NLC-PC/USB-CBL 2M Part Data Attributes
|
NLC-PC/USB-CBL 2M
Phoenix Contact
Buy Now
|
Compare Parts:
NLC-PC/USB-CBL 2M
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |