Part Details for NLC453232T-1R0K by TDK Corporation
Overview of NLC453232T-1R0K by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLC453232T-1R0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 419 |
|
RFQ | ||
|
Quest Components | Inductor, Thin Film, 1uh, 10±% | 31217 |
|
$0.1103 / $0.3150 | Buy Now |
|
Quest Components | Inductor, Thin Film, 1uh, 10±% | 335 |
|
$0.2520 / $0.8400 | Buy Now |
|
Chip1Cloud | For Power Line SMD | 7000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1036 |
|
$0.3000 / $0.4600 | Buy Now |
Part Details for NLC453232T-1R0K
NLC453232T-1R0K CAD Models
NLC453232T-1R0K Part Data Attributes:
|
NLC453232T-1R0K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLC453232T-1R0K
TDK Corporation
General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1813,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1813 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1813 | |
Construction | Wirewound Chip | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 1.05 A | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for NLC453232T-1R0K
This table gives cross-reference parts and alternative options found for NLC453232T-1R0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLC453232T-1R0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMCH1812ER1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1813, CHIP, 1813, ROHS COMPLIANT | Vishay Intertechnologies | NLC453232T-1R0K vs IMCH1812ER1R0K |
IMCH1812ER1R0K | General Fixed Inductor, 1 ELEMENT, 1 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1813, ROHS COMPLIANT | Vishay Dale | NLC453232T-1R0K vs IMCH1812ER1R0K |