Part Details for NLC453232T-2R2K-PF by TDK Corporation
Overview of NLC453232T-2R2K-PF by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLC453232T-2R2K-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2392
|
Newark | Power Line Ind, 2.2Uh,850Ma,10%,80Mhz, Inductance:2.2Μh, Dc Resistance Max:0.18Ohm, Self Resonant Frequency:80Mhz, Dc Current Rating:850Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Nlc Series, Inductor Construction:-Rohs Compliant: Yes |Tdk NLC453232T-2R2K-PF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
89R8904
|
Newark | Power Line Ind, 2.2Uh,850Ma,10%,80Mhz, Inductance:2.2Μh, Dc Resistance Max:0.18Ohm, Self Resonant Frequency:80Mhz, Dc Current Rating:850Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Nlc Series, Inductor Construction:-Rohs Compliant: Yes |Tdk NLC453232T-2R2K-PF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NLC453232T-2R2K-PF
|
Avnet Americas | Wirewound Inductor, 2.2 uH, 180 Milliohm, ± 10%, 80 MHz, 850 mA, 1812 [4532 Metric] - Tape and Reel (Alt: NLC453232T-2R2K-PF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Inductor Power Unshielded Wirewound 2.2uH 10% 7.96MHz 10Q-Factor Ferrite 850mA 180mOhm DCR 1812 T/R RoHS: Compliant |
500 In Stock |
|
$0.1378 / $0.2349 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 2.2 uH, GENERAL PURPOSE INDUCTOR, SMD | 6 |
|
$0.6938 / $0.8325 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2 uH, GENERAL PURPOSE INDUCTOR, SMD | 37 |
|
$1.6250 / $2.6000 | Buy Now |
DISTI #
NLC453232T-2R2K-PF
|
Avnet Americas | Wirewound Inductor, 2.2 uH, 180 Milliohm, ± 10%, 80 MHz, 850 mA, 1812 [4532 Metric] - Tape and Reel (Alt: NLC453232T-2R2K-PF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLC453232T-2R2K-PF
|
Avnet Abacus | Wirewound Inductor, 2.2 uH, 180 Milliohm, � 10%, 80 MHz, 850 mA, 1812 [4532 Metric] (Alt: NLC453232T-2R2K-PF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |