Part Details for NLC453232T-331K by TDK Corporation
Overview of NLC453232T-331K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ331KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ331KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ331KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for NLC453232T-331K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 392 |
|
$0.3675 / $1.2250 | Buy Now | |
|
Quest Components | 232 |
|
$0.3675 / $1.2250 | Buy Now |
Part Details for NLC453232T-331K
NLC453232T-331K CAD Models
NLC453232T-331K Part Data Attributes
|
NLC453232T-331K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLC453232T-331K
TDK Corporation
General Purpose Inductor, 330uH, 10%, 1 Element, SMD, 1813,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1813 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |