NLCV25T-1R0M-EFR
Description: General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, ROHS COMPLIANT

Overview of NLCV25T-1R0M-EFR by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
DFE2016CKA-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 1800mA NONAUTO
DFE322520F-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 6700mA NONAUTO
DFE32CAH1R0MR0L Murata Manufacturing Co Ltd Fixed IND 1uH 5900mA POWRTRN

Price & Stock for NLCV25T-1R0M-EFR by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 53Y0807
Newark Surface Mount High Frequency Inductor, Nlcv Series, 1 H, 20%, 1008 [2520 Metric], 100 Mhz Rohs Compliant: Yes |Tdk NLCV25T-1R0M-EFR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1246
  • 1 $0.2060
  • 10 $0.1530
  • 25 $0.1410
  • 50 $0.1290
  • 100 $0.1170
$0.1170 / $0.2060 Buy Now
DISTI # 23X8134
Newark Surface Mount High Frequency Inductor, Nlcv Series, 1 H, 20%, 1008 [2520 Metric], 100 Mhz |Tdk NLCV25T-1R0M-EFR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-17087-1-ND
DigiKey FIXED IND 1UH 1A 168 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4320
In Stock
  • 1 $0.2300
  • 10 $0.1840
  • 25 $0.1700
  • 50 $0.1558
  • 100 $0.1374
  • 250 $0.1331
  • 500 $0.1190
  • 1,000 $0.0963
  • 2,000 $0.0963
  • 4,000 $0.0906
  • 6,000 $0.0878
  • 10,000 $0.0850
  • 50,000 $0.0793
$0.0793 / $0.2300 Buy Now
DISTI # NLCV25T-1R0M-EFR
Avnet Americas Wirewound Inductor, 1 uH, 140 Milliohm, ? 20%, 1 A, 1008 [2520 Metric] - Tape and Reel (Alt: NLCV25T-1R0M-EFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0671
$0.0671 Buy Now
DISTI # 810-NLCV25T-1R0M-EFR
Mouser Electronics RF Inductors - SMD 1.0uH 168mohms 1.0A 125C Wound Ferrite RoHS: Compliant 8875
  • 1 $0.2100
  • 10 $0.1560
  • 100 $0.1190
  • 1,000 $0.0970
  • 2,000 $0.0870
  • 10,000 $0.0830
  • 24,000 $0.0800
  • 50,000 $0.0780
  • 100,000 $0.0750
$0.0750 / $0.2100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.0734
$0.0734 Buy Now
DISTI # 30150184
Verical Inductor Power Molded/Unshielded Wirewound 1uH 20% 7.96MHz 10Q-Factor Ferrite 1A 0.168Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 1833 Americas - 236
  • 100 $0.0142
$0.0142 Buy Now
DISTI # NLCV25T-1R0M-EFR
Avnet Abacus Wirewound Inductor, 1 uH, 140 Milliohm, � 20%, 1 A, 1008 [2520 Metric] (Alt: NLCV25T-1R0M-EFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # NLCV25T-1R0M-EFR
Avnet Asia Wirewound Inductor, 1 uH, 140 Milliohm, ? 20%, 1 A, 1008 [2520 Metric] (Alt: NLCV25T-1R0M-EFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days 0
RFQ
DISTI # C1S741001144842
Chip1Stop Inductor Power Unshielded Wirewound 1uH 20% 7.96MHz 10Q-Factor Ferrite 1A 168mOhm DCR 1008 T/R RoHS: Compliant 236
  • 10 $0.1090
  • 25 $0.1020
  • 100 $0.0752
$0.0752 / $0.1090 Buy Now

CAD Models for NLCV25T-1R0M-EFR by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NLCV25T-1R0M-EFR by TDK Corporation

NLCV25T-1R0M-EFR
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
1008
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.14 Ω
Inductance-Nom (L)
1 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.8 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, Blister Plastic, 7 Inch
Rated Current-Max
1 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT :20%
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
7.96 MHz
Tolerance
20%
Want to compare parts?
  1. NLCV25T-1R0M-EFR
    TDK Corporation
    General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, ROHS COMPLIANT
    VS

Related Parts for NLCV25T-1R0M-EFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLCV25T-1R0M-EFR by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLCV25T-1R0M-EFR by TDK Corporation

Select Manufacturer
Which Manufacturer of NLCV25T-1R0M-EFR would you like to use for your alert(s)?
  • Please alert me when NLCV25T-1R0M-EFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLCV25T-1R0M-EFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLCV25T-1R0M-EFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLCV25T-1R0M-EFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLCV25T-1R0M-EFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLCV25T-1R0M-EFR by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: