NLCV25T-330K-EFD
TDK Corporation
Description: General Purpose Inductor,

Overview of NLCV25T-330K-EFD by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10146099-330KLF Amphenol Communications Solutions Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 30 position
10143785-330KLF Amphenol Communications Solutions Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>)
10145193-330KLF Amphenol Communications Solutions Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>)

Price & Stock for NLCV25T-330K-EFD by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 39Y6579
Newark 2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 120Ma, 33 H, 5.46/Tape And Reel |Tdk NLCV25T-330K-EFD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # NLCV25T-330K-EFD-ND
DigiKey FIXED IND 33UH 120MA 5.45OHM SMD Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.1133
$0.1133 Buy Now
DISTI # NLCV25T-330K-EFD
Avnet Americas NLCV25T-330K-EFD - Tape and Reel (Alt: NLCV25T-330K-EFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0789
$0.0789 Buy Now
DISTI # 810-NLCV25T-330K-EFD
Mouser Electronics RF Inductors - SMD 33uH 4.2ohms 120mA 2.5x2.0mm AEC-Q200 RoHS: Compliant 2978
  • 1 $0.3000
  • 10 $0.2460
  • 100 $0.1750
  • 1,000 $0.1260
  • 2,000 $0.1060
  • 10,000 $0.1040
  • 24,000 $0.0980
  • 50,000 $0.0940
$0.0940 / $0.3000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.0863
$0.0863 Buy Now

CAD Models for NLCV25T-330K-EFD by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NLCV25T-330K-EFD by TDK Corporation

NLCV25T-330K-EFD
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
1008
Construction
Rectangular
Core Material
FERRITE
DC Resistance
4.2 Ω
Inductance-Nom (L)
33 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
1.8 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, Blister Plastic, 7 Inch
Rated Current-Max
0.12 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DC RESISTANCE IS MEASURED AT 30% TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
L BEND
Test Frequency
2.52 MHz
Tolerance
10%
Want to compare parts?
  1. NLCV25T-330K-EFD
    TDK Corporation
    General Purpose Inductor,
    VS

Alternate Parts for NLCV25T-330K-EFD

This table gives cross-reference parts and alternative options found for NLCV25T-330K-EFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLCV25T-330K-EFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NIN-PC330KTR120F General Purpose Inductor, 33uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT NIC Components Corp NLCV25T-330K-EFD vs NIN-PC330KTR120F

Related Parts for NLCV25T-330K-EFD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLCV25T-330K-EFD by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLCV25T-330K-EFD by TDK Corporation

Select Manufacturer
Which Manufacturer of NLCV25T-330K-EFD would you like to use for your alert(s)?
  • Please alert me when NLCV25T-330K-EFD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLCV25T-330K-EFD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLCV25T-330K-EFD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLCV25T-330K-EFD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLCV25T-330K-EFD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLCV25T-330K-EFD by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: