There are no models available for this part yet.
Overview of NLCV25T-330K-PF by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146099-330KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 30 position | |
10143785-330KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10145193-330KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for NLCV25T-330K-PF by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 120mA 33uH 10% 1008 Power Inductors ROHS | 1631 |
|
$0.0213 / $0.0395 | Buy Now |
CAD Models for NLCV25T-330K-PF by TDK Epcos
Related Parts for NLCV25T-330K-PF
-
NLCV25T-330K-EFFixed Inductors
-
C322C104K5R5TA7301Fixed Capacitors
-
744231091Data Line Filters
-
LM2621MMSwitching Regulator or Controllers
-
ATMEGA328P-AUMicrocontrollers
-
XC6209B302MRLinear Regulator ICs
-
VN2460N8-GSmall Signal Field-Effect Transistors
-
LTST-S270KRKTVisible LEDs
-
PV36W104C01B00Variable Resistors