-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 1008,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4534
|
Newark | Surface Mount High Frequency Inductor, Nlcv Series, 3.3 H, 20%, 1008 [2520 Metric], 0.65 Ohm Rohs Compliant: Yes |Tdk NLCV25T-3R3M-EF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1100 |
|
$0.1430 / $0.1960 | Buy Now |
DISTI #
23X8143
|
Newark | 2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 340Ma, 3.3 H, 845M/Tape And Reel |Tdk NLCV25T-3R3M-EF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-17094-1-ND
|
DigiKey | FIXED IND 3.3UH 340MA 845MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4599 In Stock |
|
$0.0674 / $0.2200 | Buy Now |
DISTI #
NLCV25T-3R3M-EF
|
Avnet Americas | Wirewound Inductor, 3.3 uH, 650 Milliohm, ± 20%, 340 mA, 1008 [2520 Metric] - Tape and Reel (Alt: NLCV25T-3R3M-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0978 | Buy Now |
DISTI #
810-NLCV25T-3R3M-EF
|
Mouser Electronics | RF Inductors - SMD 3.3uH 845mohms 340mA Wound Ferrite RoHS: Compliant | 4442 |
|
$0.0760 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0719 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.1617 / $0.5390 | Buy Now | |
DISTI #
NLCV25T-3R3M-EF
|
Avnet Abacus | Wirewound Inductor, 3.3 uH, 650 Milliohm, � 20%, 340 mA, 1008 [2520 Metric] (Alt: NLCV25T-3R3M-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLCV25T-3R3M-EF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV25T-3R3M-EF
TDK Corporation
General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 1008,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 0.34 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |