Part Details for NLCV25T-3R3M-EFRD by TDK Epcos
Overview of NLCV25T-3R3M-EFRD by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN | |
L117DEFRDA09S | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 09 Socket, 0.38m (15 in) Gold, 4-40 Rear Insert | |
L17DEFRDA09S | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 09 Socket, Flash Gold, 4-40 Rear Insert |
Price & Stock for NLCV25T-3R3M-EFRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 570mA 3.3uH 20% 1008 Power Inductors ROHS | 3680 |
|
$0.0762 / $0.1153 | Buy Now |