-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0802
|
Newark | Surface Mount High Frequency Inductor, Nlcv Series, 100 Nh, 20%, 1008 [2520 Metric], 800 Mhz Rohs Compliant: Yes |Tdk NLCV25T-R10M-EFR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.1460 / $0.2450 | Buy Now |
DISTI #
23X8127
|
Newark | Surface Mount High Frequency Inductor, Nlcv Series, 100 Nh, 20%, 1008 [2520 Metric], 800 Mhz |Tdk NLCV25T-R10M-EFR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-17100-1-ND
|
DigiKey | FIXED IND 100NH 1.89A 48MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12776 In Stock |
|
$0.0793 / $0.2300 | Buy Now |
DISTI #
NLCV25T-R10M-EFR
|
Avnet Americas | Wirewound Inductor, 100 nH, 40 Milliohm, ± 20%, 1.89 A, 1008 [2520 Metric] - Tape and Reel (Alt: NLCV25T-R10M-EFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 | Buy Now |
DISTI #
810-NLCV25T-R10M-EFR
|
Mouser Electronics | RF Inductors - SMD 100nH 48mohms 1.89A 125C Wound Ferrite RoHS: Compliant | 2036 |
|
$0.0800 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0734 | Buy Now |
DISTI #
NLCV25T-R10M-EFR
|
Avnet Abacus | Wirewound Inductor, 100 nH, 40 Milliohm, � 20%, 1.89 A, 1008 [2520 Metric] (Alt: NLCV25T-R10M-EFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLCV25T-R10M-EFR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV25T-R10M-EFR
TDK Corporation
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 1.89 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT :20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |