NLCV25T-R10M-PFR
TDK Corporation
Description: General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT

Overview of NLCV25T-R10M-PFR by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NLCV25T-R10M-PFR by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 89R8840
Newark 2.5Mm X 2Mm X 1.8Mm, -40 To +125 Degc, 1890Ma, 0.1 H, 48M/Tape And Reel Rohs Compliant: Yes |Tdk NLCV25T-R10M-PFR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-6453-1-ND
DigiKey FIXED IND 100NH 1.89A 48MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 397
In Stock
  • 1 $0.2300
  • 10 $0.1840
  • 25 $0.1700
  • 50 $0.1558
  • 100 $0.1374
  • 250 $0.1331
  • 500 $0.1190
  • 1,000 $0.0963
  • 2,000 $0.0987
  • 4,000 $0.0914
  • 6,000 $0.0874
  • 10,000 $0.0825
  • 14,000 $0.0795
  • 20,000 $0.0764
  • 50,000 $0.0689
  • 100,000 $0.0688
$0.0688 / $0.2300 Buy Now
DISTI # NLCV25T-R10M-PFR
Avnet Americas Wirewound Inductor, 100 nH, 40 Milliohm, ? 20%, 1.89 A, 1008 [2520 Metric] - Tape and Reel (Alt: NLCV25T-R10M-PFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0671
$0.0671 Buy Now
DISTI # 810-NLCV25T-R10M-PFR
Mouser Electronics RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-R10M-EFR RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.0734
$0.0734 Buy Now
Bristol Electronics   1143
RFQ
Quest Components   914
  • 1 $0.5500
  • 24 $0.2475
  • 203 $0.1650
$0.1650 / $0.5500 Buy Now
DISTI # NLCV25T-R10M-PFR
Avnet Abacus Wirewound Inductor, 100 nH, 40 Milliohm, � 20%, 1.89 A, 1008 [2520 Metric] (Alt: NLCV25T-R10M-PFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for NLCV25T-R10M-PFR by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NLCV25T-R10M-PFR by TDK Corporation

NLCV25T-R10M-PFR
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
1008
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
1008
Construction
Chip
Core Material
Ferrite
DC Resistance
0.04 Ω
Inductance-Nom (L)
0.1 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.8 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
5
Rated Current-Max
1.89 A
Self Resonance Frequency
800 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
25.2 MHz
Tolerance
20%
Want to compare parts?
  1. NLCV25T-R10M-PFR
    TDK Corporation
    General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for NLCV25T-R10M-PFR

This table gives cross-reference parts and alternative options found for NLCV25T-R10M-PFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLCV25T-R10M-PFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NLCV25T-R10M-PFRD General Purpose Inductor, TDK Corporation NLCV25T-R10M-PFR vs NLCV25T-R10M-PFRD

Related Parts for NLCV25T-R10M-PFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLCV25T-R10M-PFR by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLCV25T-R10M-PFR by TDK Corporation

Select Manufacturer
Which Manufacturer of NLCV25T-R10M-PFR would you like to use for your alert(s)?
  • Please alert me when NLCV25T-R10M-PFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLCV25T-R10M-PFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLCV25T-R10M-PFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLCV25T-R10M-PFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLCV25T-R10M-PFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLCV25T-R10M-PFR by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: