NLCV25T-R33M-EFRD
TDK Corporation
Description: General Purpose Inductor,

Overview of NLCV25T-R33M-EFRD by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
DFE21CCNR33MELL Murata Manufacturing Co Ltd Fixed IND 0.33uH 5400mA NONAUTO
L117DEFRDA09S Amphenol Communications Solutions Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 09 Socket, 0.38m (15 in) Gold, 4-40 Rear Insert
L17DEFRDA09S Amphenol Communications Solutions Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 09 Socket, Flash Gold, 4-40 Rear Insert

Price & Stock for NLCV25T-R33M-EFRD by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 39Y6549
Newark 2.5Mm X 2Mm X 1.8Mm, -40 To +125 Degc, 1480Ma, 0.33 H, 78M/Tape And Reel |Tdk NLCV25T-R33M-EFRD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 15AC6593
Newark Inductor, 0.33Uh, 20%, 300Mhz, Aec-Q200, Inductance:330Nh, Product Range:Nlcv25-Efrd Series, Dc Current Rating:1.48A, High Frequency Inductor Case:1008 [2520 Metric], Inductor Construction:Wirewound, Dc Resistance Max:0.078Ohm, Rohs Compliant: Yes |Tdk NLCV25T-R33M-EFRD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.2940
  • 10 $0.2270
  • 25 $0.2110
  • 50 $0.1940
  • 100 $0.1770
$0.1770 / $0.2940 Buy Now
DISTI # NLCV25T-R33M-EFRD-ND
DigiKey FIXED IND 330NH 1.48A 78MOHM SMD Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.1156
$0.1156 Buy Now
DISTI # NLCV25T-R33M-EFRD
Avnet Americas Ind Power Molded Wirewound 330nH 20% 25.2MHz 5Q-Factor Ferrite 1.48A 1008 Blister Plastic T/R - Tape and Reel (Alt: NLCV25T-R33M-EFRD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0805
$0.0805 Buy Now
DISTI # 810-NLCV25TR33MEFRD
Mouser Electronics RF Inductors - SMD .33uH 0.065ohm 1.48A 2.5x2.0mm AEC-Q200 RoHS: Compliant 0
  • 1 $0.3000
  • 10 $0.2320
  • 100 $0.1810
  • 1,000 $0.1460
  • 2,000 $0.1170
  • 10,000 $0.1030
  • 24,000 $0.0980
  • 50,000 $0.0960
$0.0960 / $0.3000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.0880
$0.0880 Buy Now

CAD Models for NLCV25T-R33M-EFRD by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NLCV25T-R33M-EFRD by TDK Corporation

NLCV25T-R33M-EFRD
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
1008
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.065 Ω
Inductance-Nom (L)
0.33 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.8 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, Blister Plastic, 7 Inch
Rated Current-Max
1.48 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DC RESISTANCE IS MEASURED AT 20% TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
L BEND
Test Frequency
25.2 MHz
Tolerance
20%
Want to compare parts?
  1. NLCV25T-R33M-EFRD
    TDK Corporation
    General Purpose Inductor,
    VS

Related Parts for NLCV25T-R33M-EFRD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLCV25T-R33M-EFRD by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLCV25T-R33M-EFRD by TDK Corporation

Select Manufacturer
Which Manufacturer of NLCV25T-R33M-EFRD would you like to use for your alert(s)?
  • Please alert me when NLCV25T-R33M-EFRD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLCV25T-R33M-EFRD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLCV25T-R33M-EFRD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLCV25T-R33M-EFRD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLCV25T-R33M-EFRD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLCV25T-R33M-EFRD by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: