-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE21CCNR33MELL | Murata Manufacturing Co Ltd | Fixed IND 0.33uH 5400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8843
|
Newark | 2.5Mm X 2Mm X 1.8Mm, -40 To +125 Degc, 1480Ma, 0.33 H, 78M/Tape And Reel Rohs Compliant: Yes |Tdk NLCV25T-R33M-PFR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6456-1-ND
|
DigiKey | FIXED IND 330NH 1.48A 78MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2830 In Stock |
|
$0.0688 / $0.1600 | Buy Now |
DISTI #
NLCV25T-R33M-PFR
|
Avnet Americas | Wirewound Inductor, 330 nH, 65 Milliohm, ? 20%, 1.48 A, 1008 [2520 Metric] - Tape and Reel (Alt: NLCV25T-R33M-PFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 | Buy Now |
DISTI #
810-NLCV25T-R33M-PFR
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-R33M-EFR RoHS: Compliant | 1978 |
|
$0.0670 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0734 | Buy Now |
DISTI #
NLCV25T-R33M-PFR
|
Avnet Abacus | Wirewound Inductor, 330 nH, 65 Milliohm, � 20%, 1.48 A, 1008 [2520 Metric] (Alt: NLCV25T-R33M-PFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000437000
|
Chip1Stop | Ind Power Unshielded Wirewound 330nH 20% 25.2MHz 5Q-Factor 1.48A 1008 Blister T/R RoHS: Compliant pbFree: Yes | 149 |
|
$0.0130 / $0.0254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLCV25T-R33M-PFR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV25T-R33M-PFR
TDK Corporation
General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1008 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 5 | |
Rated Current-Max | 1.48 A | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for NLCV25T-R33M-PFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLCV25T-R33M-PFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLCV25T-R33M-EFRD | General Purpose Inductor, | TDK Corporation | NLCV25T-R33M-PFR vs NLCV25T-R33M-EFRD |