-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8872
|
Newark | 3.2Mm X 2.5Mm X 2.2Mm, -40 To +125 Degc, 1400Ma, 1.5 H, 114M/Tape And Reel Rohs Compliant: Yes |Tdk NLCV32T-1R5M-PFR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-3649-1-ND
|
DigiKey | FIXED IND 1.5UH 1.4A 114MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1145 In Stock |
|
$0.0793 / $0.2300 | Buy Now |
DISTI #
NLCV32T-1R5M-PFR
|
Avnet Americas | Wirewound Inductor, 1.5 uH, 95 Milliohm, ± 20%, 1.4 A, 1210 [3225 Metric] - Tape and Reel (Alt: NLCV32T-1R5M-PFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.0979 | Buy Now |
DISTI #
810-NLCV32T-1R5M-PFR
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-1R5M-EFR RoHS: Compliant | 2000 |
|
$0.0790 / $0.2300 | Buy Now |
DISTI #
V72:2272_06596782
|
Arrow Electronics | Inductor Power Molded/Unshielded Wirewound 1.5uH 20% 7.96MHz 15Q-Factor Ferrite 1.4A 0.114Ohm DCR 1210 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1707 Container: Cut Strips | Americas - 168 |
|
$0.0098 / $0.0102 | Buy Now |
|
Future Electronics | NLCV Series 1210 1.5 uH ±20 % 1400 mA 0.095 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0824 / $0.0924 | Buy Now |
DISTI #
NLCV32T-1R5M-PFR
|
TTI | RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-1R5M-EFR pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0860 | Buy Now |
DISTI #
NLCV32T-1R5M-PFR
|
Avnet Abacus | Wirewound Inductor, 1.5 uH, 95 Milliohm, � 20%, 1.4 A, 1210 [3225 Metric] (Alt: NLCV32T-1R5M-PFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLCV32T-1R5M-PFR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV32T-1R5M-PFR
TDK Corporation
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.095 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |