-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6639
|
Newark | Inductor, 2.2Uh, 20%, 68Mhz, Aec-Q200, Inductance:2.2Μh, Product Range:Nlcv32-Efrd Series, Dc Current Rating:1.2A, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:0.138Ohm, Rohs Compliant: Yes |Tdk NLCV32T-2R2M-EFRD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
39Y6620
|
Newark | 3.2Mm X 2.5Mm X 2.2Mm, -40 To +125 Degc, 1200Ma, 2.2 H, 138M/Tape And Reel |Tdk NLCV32T-2R2M-EFRD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-NLCV32T-2R2M-EFRDCT-ND
|
DigiKey | FIXED IND 2.2UH 1.2A 138MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3750 In Stock |
|
$0.0952 / $0.2700 | Buy Now |
DISTI #
NLCV32T-2R2M-EFRD
|
Avnet Americas | Wirewound Inductor, 2.2 uH, 115 Milliohm, ± 20%, 1.2 A, 1210 [3225 Metric] - Tape and Reel (Alt: NLCV32T-2R2M-EFRD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1197 | Buy Now |
DISTI #
810-NLCV32T2R2MEFRD
|
Mouser Electronics | RF Inductors - SMD 2.2uH 0.115ohm 1.2mA 3.2x2.5mm AEC-Q200 RoHS: Compliant | 22067 |
|
$0.0920 / $0.2200 | Buy Now |
|
Future Electronics | Inductor, 2.2Uh, 20%, 68Mhz, Aec-Q200, Inductance:2.2Μh, Product Range:nlcv32- RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0853 / $0.0957 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
NLCV32T-2R2M-EFRD
|
TTI | RF Inductors - SMD 2.2uH 0.115ohm 1.2mA 3.2x2.5mm AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0830 / $0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLCV32T-2R2M-EFRD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV32T-2R2M-EFRD
TDK Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.115 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 1.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |