-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2382
|
Newark | Power Line Ind, 3.3Uh,1A,20%,54Mhz, Inductance:3.3Μh, Dc Resistance Max:0.16Ohm, Self Resonant Frequency:54Mhz, Dc Current Rating:1A, Inductor Case/Package:1210 [3225 Metric], Product Range:Nlcv Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk NLCV32T-3R3M-PFR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
89R8883
|
Newark | Power Line Ind, 3.3Uh,1A,20%,54Mhz, Inductance:3.3Μh, Dc Resistance Max:0.16Ohm, Self Resonant Frequency:54Mhz, Dc Current Rating:1A, Inductor Case/Package:1210 [3225 Metric], Product Range:Nlcv Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk NLCV32T-3R3M-PFR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
445-3651-1-ND
|
DigiKey | FIXED IND 3.3UH 1A 192 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12901 In Stock |
|
$0.0793 / $0.2300 | Buy Now |
DISTI #
NLCV32T-3R3M-PFR
|
Avnet Americas | Wirewound Inductor, 3.3 uH, 160 Milliohm, ± 20%, 1 A, 1210 [3225 Metric] - Tape and Reel (Alt: NLCV32T-3R3M-PFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.0979 | Buy Now |
DISTI #
810-NLCV32T-3R3M-PFR
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-3R3M-EFR RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_06596750
|
Arrow Electronics | Inductor Power Molded/Unshielded Wirewound 3.3uH 20% 7.96MHz 15Q-Factor Ferrite 1A 0.192Ohm DCR 1210 T/R Min Qty: 361 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1914 Container: Cut Strips | Americas - 361 |
|
$0.0712 | Buy Now |
|
Future Electronics | NLCV Series 1210 3.3 uH ±20 % 1 A 0.16 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 28000Reel |
|
$0.0699 / $0.0783 | Buy Now |
DISTI #
33600646
|
Verical | Inductor Power Molded/Unshielded Wirewound 3.3uH 20% 7.96MHz 15Q-Factor Ferrite 1A 0.192Ohm DCR 1210 T/R Min Qty: 361 Package Multiple: 1 Date Code: 1914 | Americas - 361 |
|
$0.0712 | Buy Now |
|
Bristol Electronics | 2011 |
|
RFQ | ||
DISTI #
NLCV32T-3R3M-PFR
|
Avnet Abacus | Wirewound Inductor, 3.3 uH, 160 Milliohm, � 20%, 1 A, 1210 [3225 Metric] (Alt: NLCV32T-3R3M-PFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLCV32T-3R3M-PFR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV32T-3R3M-PFR
TDK Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 54 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |