Part Details for NLCV32T-4R7M-PFR. by TDK Corporation
Overview of NLCV32T-4R7M-PFR. by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Price & Stock for NLCV32T-4R7M-PFR.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC8954
|
Newark | Power Line Ind, 4.7Uh,900Ma,20%,46Mhz, Full Reel, Inductance:4.7µh, Dc Resistance Max:0.2Ohm, Self Resonant Frequency:46Mhz, Dc Current Rating:900Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Nlcv Series Rohs Compliant: Yes |Tdk NLCV32T-4R7M-PFR. RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 | Buy Now |