-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8152
|
Newark | 3.2Mm X 2.5Mm X 2.2Mm, -40 To +125 Degc, 2400Ma, 0.22 H, 32.4M/Tape And Reel |Tdk NLCV32T-R22M-EFR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
15AC6617
|
Newark | Inductor, 0.22Uh, 20%, 400Mhz, 3225, Inductance:220Nh, Product Range:Nlcv32-Efr Series, Dc Current Rating:2.4A, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:0.0324Ohm, Inductancerohs Compliant: Yes |Tdk NLCV32T-R22M-EFR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1460 / $0.2450 | Buy Now |
DISTI #
445-16409-1-ND
|
DigiKey | FIXED IND 220NH 2.4A 32.4MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
549 In Stock |
|
$0.0793 / $0.2300 | Buy Now |
DISTI #
NLCV32T-R22M-EFR
|
Avnet Americas | Wirewound Inductor, 220 nH, 27 Milliohm, ± 20%, 2.4 A, 1210 [3225 Metric] - Tape and Reel (Alt: NLCV32T-R22M-EFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0997 | Buy Now |
DISTI #
810-NLCV32T-R22M-EFR
|
Mouser Electronics | RF Inductors - SMD 220nH 32.4mohms 2.4A 125C Wound Ferrite RoHS: Compliant | 3368 |
|
$0.0770 / $0.2300 | Buy Now |
|
Future Electronics | FIXED IND 220NH 2.4A 32.4 MOHM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 76000Reel |
|
$0.0814 / $0.0913 | Buy Now |
|
Quest Components | 1118 |
|
$0.3160 / $0.7900 | Buy Now | |
DISTI #
NLCV32T-R22M-EFR
|
Avnet Abacus | Wirewound Inductor, 220 nH, 27 Milliohm, � 20%, 2.4 A, 1210 [3225 Metric] (Alt: NLCV32T-R22M-EFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLCV32T-R22M-EFR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV32T-R22M-EFR
TDK Corporation
General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |