Part Details for NLDD-350H by Mean Well
Overview of NLDD-350H by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLDD-350H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2480
|
Newark | Led Driver, Dc/Dc, Pwm, 52V, 0.35A Rohs Compliant: Yes |Mean Well NLDD-350H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 / $8.3300 | Buy Now |
DISTI #
1866-NLDD-350H-ND
|
DigiKey | LED DRIVER CC BUCK 6-52V 350MA Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8640 / $5.3700 | Buy Now |
DISTI #
NLDD-350H
|
Avnet Americas | LED Driver Module PWM 350mA 1-OUT 6V to 52V 60W PC Pins - Boxed Product (Development Kits) (Alt: NLDD-350H) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$4.4800 | Buy Now |
DISTI #
709-NLDD-350H
|
Mouser Electronics | LED Power Supplies 10-56Vin 6-52V 350mA CC PCB Mnt RoHS: Compliant | 0 |
|
$4.5600 / $5.0100 | Order Now |
DISTI #
72287628
|
RS | DC-DC Constant Current Step-Down LED Driver O/P, 655V, 350mA, NLDD Series | MEAN WELL NLDD-350H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9900 / $5.3700 | RFQ |
|
Future Electronics | NLDD-H series 1 Output 52 V 350 mA DC-DC Constant Current Step-Down LED driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$4.4000 / $5.1200 | Buy Now |
|
Onlinecomponents.com | DC-DC Step down LED driver Constant Current - Wide Input 10-56VDC - Output 6-52VDC at 0.35A - Pin style with PCB mounting - PWM dimming and remote ON/OFF RoHS: Compliant |
136 In Stock |
|
$3.3000 / $4.0700 | Buy Now |
DISTI #
67583249
|
Verical | DC/DC LED Power Supply 60W Single 9-Pin Min Qty: 14 Package Multiple: 1 | Americas - 136 |
|
$4.1405 / $4.7417 | Buy Now |
DISTI #
NLDD-350H
|
Avnet Americas | LED Driver Module PWM 350mA 1-OUT 6V to 52V 60W PC Pins - Boxed Product (Development Kits) (Alt: NLDD-350H) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$4.4800 | Buy Now |
DISTI #
NLDD-350H
|
TME | Converter: DC/DC, Uin: 10÷56V, Uout: 6÷52VDC, Iout: 350mA, THT, NLDD Min Qty: 1 | 0 |
|
$3.4300 / $3.8600 | RFQ |
Part Details for NLDD-350H
NLDD-350H CAD Models
NLDD-350H Part Data Attributes:
|
NLDD-350H
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NLDD-350H
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |