Part Details for NLDD-500HW by Mean Well
Overview of NLDD-500HW by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLDD-500HW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2736
|
Newark | Led Driver, Const Current, 60W Rohs Compliant: Yes |Mean Well NLDD-500HW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$9.2500 / $10.7200 | Buy Now |
DISTI #
1866-NLDD-500HW-ND
|
DigiKey | DC-DC CONSTANT CURRENT STEP-DOWN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
229 In Stock |
|
$6.6010 / $7.2900 | Buy Now |
DISTI #
NLDD-500HW
|
Avnet Americas | LED Driver Module PWM 500mA 1-OUT 6V to 52V 60W Wire Leaded - Boxed Product (Development Kits) (Alt: NLDD-500HW) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$6.0800 | Buy Now |
DISTI #
709-NLDD-500HW
|
Mouser Electronics | LED Power Supplies 10-56Vin 6-52V 500mA CC Wire Style RoHS: Compliant | 57 |
|
$6.1700 / $6.8000 | Buy Now |
DISTI #
72287635
|
RS | DC-DC Constant Current Step-Down LED Driver O/P,655V, 500mA, NLDD Series | MEAN WELL NLDD-500HW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7800 / $7.2900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.2800 | Buy Now |
|
Onlinecomponents.com | DC-DC Step down LED driver Constant Current - Wide Input 10-56VDC - Output 6-52VDC at 0.5A - Wire style - PWM dimming and remote ON/OFF RoHS: Compliant |
50 In Stock |
|
$4.9400 / $5.8200 | Buy Now |
DISTI #
60303424
|
Verical | DC/DC LED Power Supply 60W Single 5-Pin Min Qty: 9 Package Multiple: 1 Date Code: 2116 | Americas - 48 |
|
$6.6456 / $7.5683 | Buy Now |
DISTI #
NLDD-500HW
|
Avnet Americas | LED Driver Module PWM 500mA 1-OUT 6V to 52V 60W Wire Leaded - Boxed Product (Development Kits) (Alt: NLDD-500HW) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$6.0800 | Buy Now |
DISTI #
NLDD-500HW
|
TME | Converter: DC/DC, Uin: 10÷56V, Uout: 6÷52VDC, Iout: 500mA, cables Min Qty: 1 | 0 |
|
$4.7900 / $5.3900 | RFQ |
Part Details for NLDD-500HW
NLDD-500HW CAD Models
NLDD-500HW Part Data Attributes:
|
NLDD-500HW
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NLDD-500HW
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |