Part Details for NLDFT-1-BK-L-S120-M40B by ITT Interconnect Solutions
Overview of NLDFT-1-BK-L-S120-M40B by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
0805CS-120XGLB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HS-120TJLC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for NLDFT-1-BK-L-S120-M40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLDFT-1-BK-L-S120-M40B-ND
|
DigiKey | CONN LINE DRAIN 1P SET SCREW Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.3280 | Buy Now |
DISTI #
NLDFT-1-BK-L-S120-
|
Avnet Americas | - Bulk (Alt: NLDFT-1-BK-L-S120-) Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$109.0500 / $239.7415 | Buy Now |
DISTI #
695-1BKLS120M40B
|
Mouser Electronics | Heavy Duty Power Connectors Line Drain Ln 1 Black USA RoHS: Compliant | 0 |
|
$100.7300 / $118.0900 | Order Now |
DISTI #
ITTNLDFT-1-BK-L-S120-M40B
|
Heilind Electronics | NLDFT-1-BK-L-S120-M40B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular F 1 POS Screw ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
3 In Stock |
|
$107.0900 / $132.8000 | Buy Now |
DISTI #
ITTNLDFT-1-BK-L-S120-M40B
|
Interstate Connecting Components | NLDFT-1-BK-L-S120-M40B | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular F 1 POS Screw ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
3 In Stock |
|
$107.0900 / $132.8000 | Buy Now |
Part Details for NLDFT-1-BK-L-S120-M40B
NLDFT-1-BK-L-S120-M40B CAD Models
NLDFT-1-BK-L-S120-M40B Part Data Attributes
|
NLDFT-1-BK-L-S120-M40B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NLDFT-1-BK-L-S120-M40B
ITT Interconnect Solutions
CONN LINE DRAIN SET SCREW 1POS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | MAINS POWER CONNECTOR |