Part Details for NLFC322522T-100K by TDK Corporation
Overview of NLFC322522T-100K by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Robotics and Drones
Price & Stock for NLFC322522T-100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10uH 10% 2.52MHz 10Q-Factor 650mA 260mOhm DCR 1210 T/R |
379354 In Stock |
|
$0.1190 / $0.9310 | Buy Now |
|
Bristol Electronics | 1928 |
|
RFQ | ||
|
Bristol Electronics | 6123 |
|
RFQ | ||
|
Quest Components | Inductor, Thin Film, 10uh, 10±% | 97 |
|
$0.1780 / $0.2670 | Buy Now |
|
Quest Components | Inductor, Thin Film, 10uh, 10±% | 1542 |
|
$0.2520 / $0.8400 | Buy Now |
|
Quest Components | Inductor, Thin Film, 10uh, 10±% | 2867 |
|
$0.1780 / $0.8900 | Buy Now |
|
Quest Components | Inductor, Thin Film, 10uh, 10±% | 1176 |
|
$0.2670 / $0.8900 | Buy Now |
|
Quest Components | Inductor, Thin Film, 10uh, 10±% | 1133 |
|
$0.1780 / $0.8900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16298 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for NLFC322522T-100K
NLFC322522T-100K CAD Models
NLFC322522T-100K Part Data Attributes
|
NLFC322522T-100K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLFC322522T-100K
TDK Corporation
General Purpose Inductor, 10uH, 10%, 1 Element, SMD, 1310,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1310 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |