Part Details for NLFC322522T-470K-PF by TDK Corporation
Overview of NLFC322522T-470K-PF by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NLFC322522T-470K-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 47 uH, GENERAL PURPOSE INDUCTOR, SMD | 15234 |
|
$0.0570 / $0.1900 | Buy Now |
|
Quest Components | 1 ELEMENT, 47 uH, GENERAL PURPOSE INDUCTOR, SMD | 1570 |
|
$0.1425 / $0.4750 | Buy Now |
|
Quest Components | 1 ELEMENT, 47 uH, GENERAL PURPOSE INDUCTOR, SMD | 191 |
|
$0.4925 / $0.9850 | Buy Now |
Part Details for NLFC322522T-470K-PF
NLFC322522T-470K-PF CAD Models
NLFC322522T-470K-PF Part Data Attributes
|
NLFC322522T-470K-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLFC322522T-470K-PF
TDK Corporation
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.95 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.085 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |