-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8940
|
Newark | 2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 350Ma, 1.5 H, 108M/Tape And Reel Rohs Compliant: Yes |Tdk NLFV25T-1R5M-PF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1905-1-ND
|
DigiKey | FIXED IND 1.5UH 350MA 108MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3400 In Stock |
|
$0.0865 / $0.2500 | Buy Now |
DISTI #
NLFV25T-1R5M-PF
|
Avnet Americas | Wirewound Inductor, 1.5 uH, 90 Milliohm, ± 20%, 350 mA, 1008 [2520 Metric] - Tape and Reel (Alt: NLFV25T-1R5M-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0972 / $0.1068 | Buy Now |
DISTI #
810-NLFV25T-1R5M
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLFV25T-1R5M-EF RoHS: Compliant | 7 |
|
$0.0860 / $0.2400 | Buy Now |
DISTI #
V72:2272_06596964
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 1.5uH 20% 7.96MHz 5Q-Factor Ferrite 0.35A 0.108Ohm DCR 1008 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1639 Container: Cut Strips | Americas - 2 |
|
$0.0160 | Buy Now |
|
Future Electronics | NLFV Series 1008 1.5 uH ±20 % 350 mA 0.09 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0883 / $0.0990 | Buy Now |
DISTI #
NLFV25T-1R5M-PF
|
Avnet Americas | Wirewound Inductor, 1.5 uH, 90 Milliohm, ± 20%, 350 mA, 1008 [2520 Metric] - Tape and Reel (Alt: NLFV25T-1R5M-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0972 / $0.1068 | Buy Now |
DISTI #
NLFV25T-1R5M-PF
|
Avnet Abacus | Wirewound Inductor, 1.5 uH, 90 Milliohm, � 20%, 350 mA, 1008 [2520 Metric] (Alt: NLFV25T-1R5M-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | FIXED IND 1.5UH 350MA 90 MOHM | 62500 |
|
RFQ | |
DISTI #
C1S741000293460
|
Chip1Stop | Inductor Power Shielded Wirewound 1.5uH 20% 7.96MHz 5Q-Factor Ferrite 350mA 108mOhm DCR 1008 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 190 |
|
$0.0412 / $0.0413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLFV25T-1R5M-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLFV25T-1R5M-PF
TDK Corporation
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Magnetic Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 5 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |