Part Details for NLFV32T-330K-EFT by TDK Corporation
Overview of NLFV32T-330K-EFT by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLFV32T-330K-EFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLFV32T-330K-EFT-ND
|
DigiKey | FIXED IND 33UH 95MA 780 MOHM SMD Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1488 | Buy Now |
DISTI #
810-NLFV32T-330K-EFT
|
Mouser Electronics | RF Inductors - SMD 33uH 0.65ohms 95mA +/-10% RoHS: Compliant | 0 |
|
$0.1320 / $0.3500 | Order Now |