NLH252018T-R33J
TDK Corporation
Description: General Purpose Inductor, 0.33uH, 5%, 1 Element, SMD, 1008

Overview of NLH252018T-R33J by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LQW18CNR33J0HD Murata Manufacturing Co Ltd Fixed IND 330nH 630mA POWRTRN

Price & Stock for NLH252018T-R33J by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   1400
  • 1 $0.5250
  • 230 $0.1575
  • 1,271 $0.1365
$0.1365 / $0.5250 Buy Now

CAD Models for NLH252018T-R33J by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NLH252018T-R33J by TDK Corporation

NLH252018T-R33J
TDK Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
1008
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1008
Construction
Wirewound Chip
DC Resistance
0.68 Ω
Inductance-Nom (L)
0.33 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Height
1.8 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
40
Rated Current-Max
0.4 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Test Frequency
25.2 MHz
Tolerance
5%
Want to compare parts?
  1. NLH252018T-R33J
    TDK Corporation
    General Purpose Inductor, 0.33uH, 5%, 1 Element, SMD, 1008
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLH252018T-R33J by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLH252018T-R33J by TDK Corporation

Select Manufacturer
Which Manufacturer of NLH252018T-R33J would you like to use for your alert(s)?
  • Please alert me when NLH252018T-R33J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLH252018T-R33J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLH252018T-R33J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLH252018T-R33J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLH252018T-R33J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLH252018T-R33J by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: