There are no models available for this part yet.
Overview of NLHV25T-R68J-PF by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NLHV25T-R68J-PF by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Inductor High Frequency Chip Unshielded Wirewound 680nH 5% 25.2MHz 40Q-Factor 300mA 980mOhm DCR 1008 T/R RoHS: Compliant |
5579 In Stock |
|
$0.0610 / $0.0803 | Buy Now | ||
Bristol Electronics | 1475 |
|
RFQ | ||||
Quest Components | GENERAL PURPOSE INDUCTOR, 0.68UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1008 | 1233 |
|
$0.0821 / $0.1824 | Buy Now | ||
Quest Components | GENERAL PURPOSE INDUCTOR, 0.68UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1008 | 1180 |
|
$0.1368 / $0.4560 | Buy Now |
CAD Models for NLHV25T-R68J-PF by TDK Corporation
Part Data Attributes for NLHV25T-R68J-PF by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
1008
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TDK
|
Case/Size Code
|
1008
|
Construction
|
Wirewound
|
Core Material
|
Ferrite
|
DC Resistance
|
0.98 Ω
|
Inductance-Nom (L)
|
0.68 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR, Blister Plastic, 7 Inch
|
Quality Factor-Min (at L-nom)
|
40
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
180 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASUED AT 25.2MHZ
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
25.2 MHz
|
Tolerance
|
5%
|