Part Details for NLI106D560KUF by NIC Components Corp
Overview of NLI106D560KUF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLI106D560KUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLI106D560KUF
|
Avnet Americas | Inductor Power 56uH 10% 2.52MHz 1.5A Radial Leaded Bulk - Bulk (Alt: NLI106D560KUF) Min Qty: 1050 Package Multiple: 350 Container: Bulk | 0 |
|
$0.4556 / $0.5093 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 1050 Container: Bulk | 0Bulk |
|
$0.4300 | Buy Now |
DISTI #
NLI106D560KUF
|
Avnet Americas | Inductor Power 56uH 10% 2.52MHz 1.5A Radial Leaded Bulk - Bulk (Alt: NLI106D560KUF) Min Qty: 1050 Package Multiple: 350 Container: Bulk | 0 |
|
$0.4556 / $0.5093 | Buy Now |
Part Details for NLI106D560KUF
NLI106D560KUF CAD Models
NLI106D560KUF Part Data Attributes:
|
NLI106D560KUF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLI106D560KUF
NIC Components Corp
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Radial | |
Core Material | Wirewound | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 10.5 mm | |
Package Length | 6.5 mm | |
Packing Method | Bulk | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |