Part Details for NLI108C102KF by NIC Components Corp
Overview of NLI108C102KF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLI108C102KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLI108C102KF
|
Avnet Americas | Inductor Power 1000uH 10% 0.66A Radial Leaded Bulk - Bulk (Alt: NLI108C102KF) Min Qty: 1000 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6655 / $0.7440 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.6270 | Buy Now |
Part Details for NLI108C102KF
NLI108C102KF CAD Models
NLI108C102KF Part Data Attributes
|
NLI108C102KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLI108C102KF
NIC Components Corp
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Construction | Radial | |
Core Material | Wirewound | |
DC Resistance | 0.844 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 15 mm | |
Lead Spacing | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 12 mm | |
Package Length | 21 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.66 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for NLI108C102KF
This table gives cross-reference parts and alternative options found for NLI108C102KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLI108C102KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLI108C102KUF | General Purpose Inductor, 1000uH, 10%, 1 Element, Wirewound-Core, RADIAL LEADED | NIC Components Corp | NLI108C102KF vs NLI108C102KUF |
PK1018-102K-UL | General Purpose Inductor, 1000uH, 10%, 1 Element, RADIAL LEADED | 3L Electronic Corporation | NLI108C102KF vs PK1018-102K-UL |
NLI108C102F | GENERAL PURPOSE INDUCTOR | NIC Components Corp | NLI108C102KF vs NLI108C102F |
NLI108C102KUTBF | General Purpose Inductor | NIC Components Corp | NLI108C102KF vs NLI108C102KUTBF |