Part Details for NLI108C223KUF by NIC Components Corp
Overview of NLI108C223KUF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLI108C223KUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLI108C223KUF
|
Avnet Americas | Inductor Power 22000uH 10% 0.13A Radial Leaded Bulk - Bulk (Alt: NLI108C223KUF) Min Qty: 1000 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6655 / $0.7440 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.6270 | Buy Now |
Part Details for NLI108C223KUF
NLI108C223KUF CAD Models
NLI108C223KUF Part Data Attributes
|
NLI108C223KUF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLI108C223KUF
NIC Components Corp
General Purpose Inductor, 22000uH, 10%, 1 Element, Wirewound-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Radial | |
Core Material | Wirewound | |
DC Resistance | 21.8 Ω | |
Inductance-Nom (L) | 22000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 15 mm | |
Lead Spacing | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 12 mm | |
Package Length | 21 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.13 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for NLI108C223KUF
This table gives cross-reference parts and alternative options found for NLI108C223KUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLI108C223KUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLI108C223F | GENERAL PURPOSE INDUCTOR | NIC Components Corp | NLI108C223KUF vs NLI108C223F |
NLI108C223KF | General Purpose Inductor | NIC Components Corp | NLI108C223KUF vs NLI108C223KF |
PK1018-223K-UL | General Purpose Inductor, 22000uH, 10%, 1 Element, RADIAL LEADED | 3L Electronic Corporation | NLI108C223KUF vs PK1018-223K-UL |
NLI108C223UTBF | GENERAL PURPOSE INDUCTOR | NIC Components Corp | NLI108C223KUF vs NLI108C223UTBF |
NLI108C223KTBF | General Purpose Inductor | NIC Components Corp | NLI108C223KUF vs NLI108C223KTBF |