Part Details for NLI110D821KUF by NIC Components Corp
Overview of NLI110D821KUF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NLI110D821KUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLI110D821KUF
|
Avnet Americas | Inductor Power 820uH 10% 1kHz 0.59A Radial Leaded Bulk - Bulk (Alt: NLI110D821KUF) Min Qty: 1050 Package Multiple: 350 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4734 / $0.5292 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 1050 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.4460 | Buy Now |
Part Details for NLI110D821KUF
NLI110D821KUF CAD Models
NLI110D821KUF Part Data Attributes
|
NLI110D821KUF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLI110D821KUF
NIC Components Corp
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Construction | Radial | |
Core Material | Wirewound | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 10.5 mm | |
Package Length | 10.5 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.59 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |