Datasheets
NLI114D151KUF by: NIC Components Corp

General Purpose Inductor

Part Details for NLI114D151KUF by NIC Components Corp

Overview of NLI114D151KUF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NLI114D151KUF

Part # Distributor Description Stock Price Buy
DISTI # NLI114D151KUF
Avnet Americas Inductor Power 150uH 10% 1kHz 1.4A Radial Leaded Bulk - Bulk (Alt: NLI114D151KUF) Min Qty: 1320 Package Multiple: 330 Container: Bulk 0
  • 1,320 $0.7440
  • 1,980 $0.7230
  • 3,300 $0.7021
  • 6,600 $0.6864
  • 13,200 $0.6655
$0.6655 / $0.7440 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 1320 Lead time: 16 Weeks Container: Bulk 0
Bulk
  • 330 $0.6270
$0.6270 Buy Now

Part Details for NLI114D151KUF

NLI114D151KUF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NLI114D151KUF Part Data Attributes

NLI114D151KUF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NLI114D151KUF NIC Components Corp General Purpose Inductor
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Construction Radial
Core Material Wirewound
DC Resistance 0.221 Ω
Inductance-Nom (L) 150 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 3.5 mm
Lead Spacing 5 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 80 °C
Operating Temperature-Min -20 °C
Package Diameter 10.5 mm
Package Length 14.4 mm
Packing Method Bulk
Rated Current-Max 1.4 A
Shape/Size Description CYLINDRICAL PACKAGE
Shielded NO
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Placement RADIAL
Terminal Shape WIRE
Test Frequency 0.001 MHz
Tolerance 10%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLI114D151KUF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLI114D151KUF by NIC Components Corp

  • Please alert me when NLI114D151KUF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NLI114D151KUF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLI114D151KUF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NLI114D151KUF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLI114D151KUF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLI114D151KUF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: