Part Details for NLI352P100KUF by NIC Components Corp
Overview of NLI352P100KUF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for NLI352P100KUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLI352P100KUF
|
Avnet Americas | Inductor Power 10uH 10% 27A Radial Leaded Bulk - Bulk (Alt: NLI352P100KUF) Min Qty: 1020 Package Multiple: 30 Container: Bulk | 0 |
|
$6.9008 / $7.7142 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1020 Container: Bulk | 0Bulk |
|
$6.5100 | Buy Now |
DISTI #
NLI352P100KUF
|
Avnet Americas | Inductor Power 10uH 10% 27A Radial Leaded Bulk - Bulk (Alt: NLI352P100KUF) Min Qty: 1020 Package Multiple: 30 Container: Bulk | 0 |
|
$6.9008 / $7.7142 | Buy Now |
Part Details for NLI352P100KUF
NLI352P100KUF CAD Models
NLI352P100KUF Part Data Attributes:
|
NLI352P100KUF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLI352P100KUF
NIC Components Corp
General Purpose Inductor, 10uH, 10%, 1 Element, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Radial | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 15 mm | |
Lead Spacing | 30 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Package Length | 28 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 27 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |