Part Details for NLI68C303KTBF by NIC Components Corp
Overview of NLI68C303KTBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for NLI68C303KTBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLI68C303KTBF
|
Avnet Americas | Inductor Power 30000uH 10% 79.6kHz 50Q-Factor 40mA Radial Leaded Tape and Box - Tape and Reel (Alt: NLI68C303KTBF) Min Qty: 1500 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2354 / $0.2632 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2220 | Buy Now |
Part Details for NLI68C303KTBF
NLI68C303KTBF CAD Models
NLI68C303KTBF Part Data Attributes
|
NLI68C303KTBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLI68C303KTBF
NIC Components Corp
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Construction | Radial | |
Core Material | Wirewound | |
DC Resistance | 91.5 Ω | |
Inductance-Nom (L) | 30000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 15 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 7.5 mm | |
Package Length | 11 mm | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.04 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 79.6 KHZ | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for NLI68C303KTBF
This table gives cross-reference parts and alternative options found for NLI68C303KTBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLI68C303KTBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLI68C303KF | General Purpose Inductor | NIC Components Corp | NLI68C303KTBF vs NLI68C303KF |
PK0608-303K-UL-TF | General Purpose Inductor, 30000uH, 10%, 1 Element, RADIAL LEADED | 3L Electronic Corporation | NLI68C303KTBF vs PK0608-303K-UL-TF |
PK0608-303K-TF | General Purpose Inductor, 30000uH, 10%, 1 Element, RADIAL LEADED | 3L Electronic Corporation | NLI68C303KTBF vs PK0608-303K-TF |