Part Details for NLI68C392KUF by NIC Components Corp
Overview of NLI68C392KUF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for NLI68C392KUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLI68C392KUF
|
Avnet Americas | Inductor Power 3900uH 10% 252kHz 70Q-Factor 105mA Radial Leaded Bulk - Bulk (Alt: NLI68C392KUF) Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.2125 / $0.2376 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2000 | Buy Now |
DISTI #
NLI68C392KUF
|
Avnet Americas | Inductor Power 3900uH 10% 252kHz 70Q-Factor 105mA Radial Leaded Bulk - Bulk (Alt: NLI68C392KUF) Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.2125 / $0.2376 | Buy Now |
Part Details for NLI68C392KUF
NLI68C392KUF CAD Models
NLI68C392KUF Part Data Attributes:
|
NLI68C392KUF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLI68C392KUF
NIC Components Corp
General Purpose Inductor, 3900uH, 10%, 1 Element, Wirewound-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Radial | |
Core Material | Wirewound | |
DC Resistance | 11.7 Ω | |
Inductance-Nom (L) | 3900 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 15 mm | |
Lead Spacing | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 7.5 mm | |
Package Length | 11 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 0.105 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 252 KHZ | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for NLI68C392KUF
This table gives cross-reference parts and alternative options found for NLI68C392KUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLI68C392KUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PK0608-392K-UL | General Purpose Inductor, 3900uH, 10%, 1 Element, RADIAL LEADED | 3L Electronic Corporation | NLI68C392KUF vs PK0608-392K-UL |