There are no models available for this part yet.
Overview of NLI87C4R7MF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NLI87C4R7MF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NLI87C4R7MF
|
Avnet Americas | Inductor Power 4.7uH 20% 7.96MHz 10Q-Factor 3A Radial Leaded Bulk - Bulk (Alt: NLI87C4R7MF) Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2889 / $0.3229 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.2720 | Buy Now |
CAD Models for NLI87C4R7MF by NIC Components Corp
Part Data Attributes for NLI87C4R7MF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
16 Weeks
|
Construction
|
Radial
|
Core Material
|
Wirewound
|
DC Resistance
|
0.017 Ω
|
Inductance-Nom (L)
|
4.7 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.65 mm
|
Lead Length
|
15 mm
|
Lead Spacing
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Diameter
|
10 mm
|
Package Length
|
9.5 mm
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Quality Factor-Min (at L-nom)
|
10
|
Rated Current-Max
|
3 A
|
Self Resonance Frequency
|
30 MHz
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT 7.96 MHZ
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
20%
|
Alternate Parts for NLI87C4R7MF
This table gives cross-reference parts and alternative options found for NLI87C4R7MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLI87C4R7MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLI87C4R7MUTBF | General Purpose Inductor | NIC Components Corp | NLI87C4R7MF vs NLI87C4R7MUTBF |
NLI87C4R7MUF | General Purpose Inductor, 4.7uH, 20%, 1 Element, Wirewound-Core, RADIAL LEADED | NIC Components Corp | NLI87C4R7MF vs NLI87C4R7MUF |