Part Details for NLI87D182KUF by NIC Components Corp
Overview of NLI87D182KUF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for NLI87D182KUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLI87D182KUF
|
Avnet Americas | Inductor Power 1800uH 10% 1kHz 0.2A Radial Leaded Bulk - Bulk (Alt: NLI87D182KUF) Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2889 / $0.3229 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.2720 | Buy Now |
Part Details for NLI87D182KUF
NLI87D182KUF CAD Models
NLI87D182KUF Part Data Attributes
|
NLI87D182KUF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLI87D182KUF
NIC Components Corp
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Construction | Radial | |
Core Material | Wirewound | |
DC Resistance | 5.05 Ω | |
Inductance-Nom (L) | 1800 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 8.3 mm | |
Package Length | 7.5 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |