There are no models available for this part yet.
Overview of NLI87D391KTBF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for NLI87D391KTBF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NLI87D391KTBF
|
Avnet Americas | Inductor Power 390uH 10% 1kHz 0.44A Radial Leaded Tape and Box - Tape and Reel (Alt: NLI87D391KTBF) Min Qty: 1200 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3283 / $0.3670 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 1200 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3100 | Buy Now |
CAD Models for NLI87D391KTBF by NIC Components Corp
Part Data Attributes for NLI87D391KTBF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
16 Weeks
|
Construction
|
Radial
|
Core Material
|
Wirewound
|
DC Resistance
|
1.17 Ω
|
Inductance-Nom (L)
|
390 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.65 mm
|
Lead Length
|
5 mm
|
Lead Spacing
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Diameter
|
8.3 mm
|
Package Length
|
7.5 mm
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Rated Current-Max
|
0.44 A
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|
Alternate Parts for NLI87D391KTBF
This table gives cross-reference parts and alternative options found for NLI87D391KTBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLI87D391KTBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLI87D391KUTBF | General Purpose Inductor | NIC Components Corp | NLI87D391KTBF vs NLI87D391KUTBF |