Part Details for NLI87H220KUF by NIC Components Corp
Overview of NLI87H220KUF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NLI87H220KUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLI87H220KUF
|
Avnet Americas | Inductor 22uH 10% 2.52MHz 20Q-Factor 1.5A Radial Leaded Bulk - Bulk (Alt: NLI87H220KUF) Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3003 / $0.3357 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.2830 | Buy Now |
Part Details for NLI87H220KUF
NLI87H220KUF CAD Models
NLI87H220KUF Part Data Attributes
|
NLI87H220KUF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLI87H220KUF
NIC Components Corp
General Purpose Inductor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Construction | Cylindrical | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 5 mm | |
Lead Spacing | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 9 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |