Part Details for NLI89D223KTBF by NIC Components Corp
Overview of NLI89D223KTBF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NLI89D223KTBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLI89D223KTBF
|
Avnet Americas | Inductor Power 22000uH 10% 1kHz 0.059A Radial Leaded Tape and Box - Tape and Reel (Alt: NLI89D223KTBF) Min Qty: 1200 Package Multiple: 600 Container: Reel | 0 |
|
$0.3423 / $0.3826 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.3230 | Buy Now |
DISTI #
NLI89D223KTBF
|
Avnet Americas | Inductor Power 22000uH 10% 1kHz 0.059A Radial Leaded Tape and Box - Tape and Reel (Alt: NLI89D223KTBF) Min Qty: 1200 Package Multiple: 600 Container: Reel | 0 |
|
$0.3423 / $0.3826 | Buy Now |
Part Details for NLI89D223KTBF
NLI89D223KTBF CAD Models
NLI89D223KTBF Part Data Attributes:
|
NLI89D223KTBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLI89D223KTBF
NIC Components Corp
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Radial | |
Core Material | Wirewound | |
DC Resistance | 44.9 Ω | |
Inductance-Nom (L) | 22000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 8.3 mm | |
Package Length | 9.5 mm | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Rated Current-Max | 0.059 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |