Part Details for NLJ-5508 by Quest Technology International Inc
Overview of NLJ-5508 by Quest Technology International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55508-108LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 8 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for NLJ-5508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn RJ-45 RCP 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant |
9 In Stock |
|
$3.0200 / $14.1900 | Buy Now |
|
Master Electronics | Conn RJ-45 RCP 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant |
9 In Stock |
|
$3.0200 / $14.1900 | Buy Now |