Part Details for NLP25-7629J by Advanced Energy Industries Inc
Overview of NLP25-7629J by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLP25-7629J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLP25-7629J
|
Avnet Abacus | AC/DC Open Frame Power Supply (PSU), ITE, 2 Output, 19.6 W, 90V AC to 264V AC, Fixed (Alt: NLP25-7629J) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now |