Power Circuits
NLP250N-48S12J
Description: AC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, PACKAGE-9

Overview of NLP250N-48S12J by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NLP250N-48S12J by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NLP250N-48S12J by Artesyn Embedded Technologies

NLP250N-48S12J
Artesyn Embedded Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ARTESYN EMBEDDED TECHNOLOGIES
Part Package Code
MODULE
Package Description
Module-9
Pin Count
9
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
52 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
60 V
Input Voltage-Min
38 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XXMA-X9
Length
7 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
250 W
Trim/Adjustable Output
NO
Width
4 mm
Want to compare parts?
  1. NLP250N-48S12J
    Artesyn Embedded Technologies
    AC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, PACKAGE-9
    VS

Related Parts for NLP250N-48S12J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLP250N-48S12J by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLP250N-48S12J by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of NLP250N-48S12J would you like to use for your alert(s)?
  • Please alert me when NLP250N-48S12J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLP250N-48S12J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLP250N-48S12J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLP250N-48S12J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLP250N-48S12J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLP250N-48S12J by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: